| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 5.6@±15V | |
| 5.6@±15V | |
| Dual | |
| 2.2@±15V | |
| 7@±15V | |
| 118 | |
| 0.15@±15V | |
| 70 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier RC4558ID OP amp from Texas Instruments. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

