Welwyn ComponentsRC55Y-90K9BIWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 90.9K Ohm 0.1% 0.4W ±15ppm/°C Epoxy AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 90.9K | |
| 0.1% | |
| 350 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±15 | |
| 70 to 155 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 7.2 | |
| 0.24 | |
| 0.6 | |
| 30 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RC55Y-90K9BI fixed single through-hole resistor from Welwyn (TT electronics) will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 90.9K Ohm. Its temperature coefficient is ±15 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. The RC55Y-90K9BI part has an axial termination style. This product is 7.2 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

