Welwyn ComponentsRC55Y-95K3BIWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 95.3K Ohm 0.1% 0.4W ±15ppm/°C Epoxy AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 95.3K | |
| 0.1% | |
| 350 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±15 | |
| 70 to 155 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 7.2 | |
| 0.24 | |
| 0.6 | |
| 30 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RC55Y-95K3BI fixed single through-hole resistor, developed by Welwyn (TT electronics). This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 95.3K Ohm. Its temperature coefficient is ±15 ppm/°C. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 7.2 mm long. The RC55Y-95K3BI part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

