Murata ManufacturingRCE5C1H222J0K1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0022uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3.6 X 3.5 X 2.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.6(Max) | |
| 3.5(Max) | |
| 2.5(Max) | |
| 6(Max) |
You can't go wrong with this RCE5C1H222J0K1H03B multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 2400|5000. This MLCC capacitor has a maximum operating temperature of 80 °C. Its capacitance value is Dual Band. This product is -40 mm long and 80 mm deep with a diameter of 360 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

