Murata ManufacturingRCER71H335K3M1H03AKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3uF 50V X7R 10% Radial 5mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.3uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 4 X 5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 5(Max) | |
| 7.5(Max) |
This RCER71H335K3M1H03A multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is ±5 (1st). This product is No mm deep. It is reliable with a failure rate grade of 4.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

