50-75% Rabatt
Murata ManufacturingRCER72A104K1K1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 10% Radial 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 3.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 3.5(Max) | |
| 0.12 | |
| 5(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this RCER72A104K1K1H03B multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 180.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

