SumidaRCH895NP-101KInduktor verbleit
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 0.72A 0.19Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.72 | |
| 0.9 | |
| 0.19 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 100 | |
| Box | |
| 8.3 | |
| 9.5 |
This power RCH895NP-101K leaded inductor from Sumida Corporation is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 100 °C. It has an inductance of 100u H. Its test frequency is 1K Hz. It has a tolerance of 10%. This product is 9.5 mm tall with a diameter of 8.3 mm. This leaded inductor has a maximum DC current of 720m A with a maximum resistance of 190m Ohm. This device utilizes drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

