10-25% Rabatt
VishayRCL12181K00FKEKWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1218 1K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.2 | |
| 4.6 | |
| 0.55 | |
| 0.0295 | |
| Surface Mount |
This is a RCL12181K00FKEK fixed single surface-mount resistor from Vishay. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 4.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RCL12181K00FKEK part has a wide terminal termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

