10-25% Rabatt
VishayRCL12181K30FKEKWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1218 1.3K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1.3K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.2 | |
| 4.6 | |
| 0.55 | |
| 0.0295 | |
| Surface Mount |
This is a RCL12181K30FKEK fixed single surface-mount resistor from Vishay. This part has a power rating of Yes W. It is reliable with a failure rate grade of No. This product is 100 mm tall. This device is made with 5 technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

