SemtechRCLAMP0854P.TCTESE-Entstörer
ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 6.5 | |
| 30@8/20us | |
| 16@8/20us | |
| 3 | |
| 1 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | SLP EP |
| 6 |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this RCLAMP0854P.TCT TVS diode from Semtech is perfect for you. Its maximum leakage current is 3 μA. Its test current is 1 mA. This device's maximum clamping voltage is 12.5 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 200 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

