SemtechRCLAMP3304NATCTESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 18 | |
| 0.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.57 |
| Verpackungsbreite | 2.6 |
| Verpackungslänge | 2.6 |
| Leiterplatte geändert | 10 |
| Lieferantenverpackung | SLP EP |
| 10 |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array RCLAMP3304NATCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 18 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 5 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
