VishayRCMS0520000FHA20Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±50ppm/°C Molded AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 1% | |
| 350 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 155 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.65 | |
| 10.2 | |
| 0.46 | |
| 0.6 | |
| 25 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RCMS0520000FHA20 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 2K Ohm. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product is 10.2 mm long. This device utilizes metal film technology. The RCMS0520000FHA20 part has an axial termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

