VishayRCWE1210R330FKEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 0.33 Ohm 1% 1W 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 330m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.5 | |
| 0.6 | |
| 0.0175 | |
| Surface Mount |
Use this RCWE1210R330FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 330m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.1 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

