VishayRCWE1210R470FKEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 0.47 Ohm 1% 1W 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.5 | |
| 0.6 | |
| 0.0175 | |
| Surface Mount |
The RCWE1210R470FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 470m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.1 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

