VishayRCWE1210R820FKEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 0.82 Ohm 1% 1W 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 820m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.5 | |
| 0.6 | |
| 0.0175 | |
| Surface Mount |
This is a RCWE1210R820FKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 85 to 264 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is 25 ppm/°C. This product is Enclosed mm long, Opr mm tall and White mm deep. The RCWE1210R820FKEA part has a 84 termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

