Reduced Price
VishayRCWP510010M0KMEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1005 10M Ohm 10% 0.2W(1/5W) ±300ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 10% | |
| 100 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 155 | |
| ±300 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount |
The RCWP510010M0KMEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10M Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This device is made with thick film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

