Mean Well EnterprisesRD-125BAC-DC-Spannungsversorgung
AC/DC Power Supply Dual-OUT 5V/24V 10A/5A 133.4W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|24 | |
| 10|5 | |
| 133.4 | |
| 88 | |
| 264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 1%|2% | |
| 3%|4% | |
| 3(Typ) | |
| 47 to 63 | |
| ±5|±7 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 98 mm |
| Verpackungslänge | 199 mm |
| Leiterplatte geändert | 7 |
| 7 |
Power your device with direct current by using this RD-125B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 5|24 V and maximum output power of 133.4 W. This part's 2 outputs can handle a current up to 10|5 A. This part has a temperature range of -25 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

