Murata ManufacturingRDE5C1H102J0S1H03AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.5mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5 X 2.5 X 3.5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 5(Max) | |
| 2.5(Max) | |
| 3.5(Max) | |
| 0.098 | |
| 6(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this RDE5C1H102J0S1H03A multilayer ceramic capacitor from Murata has a multitude of uses for various applications! Users like its outside bend standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The RDE5C1H102J0S1H03A MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 5(Max) mm long, 3.5(Max) mm tall and 2.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

