Murata ManufacturingRDER71H103K0P1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5 X 2.5 X 3.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 5(Max) | |
| 2.5(Max) | |
| 3.5(Max) | |
| 0.1 | |
| 6(Max) |
This RDER71H103K0P1H03B multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its outside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 5(Max) mm long, 3.5(Max) mm tall and 2.5(Max) mm deep. The RDER71H103K0P1H03B MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

