Murata ManufacturingRDER71H334K1K1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.33uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4.5 X 3.15 X 3.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 4.5(Max) | |
| 3.15(Max) | |
| 3.5(Max) | |
| 0.11 | |
| 5(Max) |
This RDER71H334K1K1H03B multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm long, 3.5(Max) mm tall and 3.15(Max) mm deep. Its capacitance value is 0.33uF. It has a tolerance of 10%. The RDER71H334K1K1H03B MLCC capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

