Murata ManufacturingRDER72J102K2K1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 630V X7R 10% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 3.15 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 5.5(Max) | |
| 3.15(Max) | |
| 4(Max) | |
| 0.15 | |
| 6(Max) |
This RDER72J102K2K1H03B multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of <1.8|1.8 to 10. Users like its 0.5 wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

