Murata ManufacturingRDER72J224K5B1H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 630V X7R 10% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.22uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 7.5 X 8 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 7.5(Max) | |
| 8(Max) | |
| 4(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this RDER72J224K5B1H03B multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.5(Max) mm long, 4(Max) mm tall and 8(Max) mm deep. The RDER72J224K5B1H03B MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

