Microchip TechnologyRE46C112E8FSmoke Detectors
Ionization Smoke Detector IC Digital Output 9V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ionization | |
| 60 | |
| -10 | |
| Verpackung | Tube |
| 5.5|12 | |
| 2.7|6 |
Never worry about important information not being documented with this RE46C112E8F specialized sensor from Microchip Technology. This part has a temperature range of -10 °C to 60 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

