10-25% Rabatt
Microchip TechnologyRE46C117S8FDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| No | |
| 2 | |
| 10|4 | |
| 2 | |
| 5 | |
| 0.5 | |
| 9.7(Typ) | |
| 2 to 5 | |
| 7 | |
| 85(Typ) | |
| 0 | |
| 50 | |
| Tube | |
| Befestigung | Surface Mount |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down RE46C117S8F DC to DC converter from Microchip Technology. This converter has 2 outputs. With a fixed output that has a voltage of 10|4 V, this is power management at its best. This converter is 85(typ) % efficient. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of 0 °C to 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

