Microchip TechnologyRE46C121E16FSmoke Detectors
CMOS Ionization Smoke Detector ASIC Digital Output 9V 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ionization | |
| 60 | |
| -10 | |
| Verpackung | Tube |
| 12 | |
| 6 |
Never worry about important information not being documented with this RE46C121E16F specialized sensor from Microchip Technology. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. This device comes in tube packaging.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

