VishayRE75G8500C02
Res Wirewound 850Ohm 1% 30W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RE75G8500C02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 30 W. This product has a resistance value of 850 Ohm. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. It has a tolerance of 1%. The RE75G8500C02 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

