RECOM PowerREDIN60-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.07 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue and Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 85 | |
| 264 | |
| 375 | |
| 3750VAC | |
| 1% | |
| 1% | |
| 1.8 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 60mV | |
| No | |
| -20 | |
| 70 | |
| Box | |
| 332 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 92 |
| Verpackungsbreite | 45.1 |
| Verpackungslänge | 101.2 |
| Leiterplatte geändert | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this REDIN60-12 AC to DC power supply from RECOM. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -20 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

