Analog DevicesREF01CSZ-REEL7Spannungsreferenzen

V-Ref Precision 10V 8mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this REF01CSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. With an output that has a voltage of 10 V, this is power management at its best. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 150ppm/mA and line regulation of 150ppm/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 65ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

1.803 Stück: morgen versandbereit

    Total3,23 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: 3,2303 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 803 Stück
      • Price: 3,2303 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2524+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.000 Stück
      • Price: 2,1325 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.