| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 10ppm/°C | |
| 0.008%/mA | |
| 0.01%/V | |
| 5 | |
| 40 | |
| 21(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this REF02BP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. It has an initial accuracy of 0.2%. With an output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.008%/mA and line regulation of 0.01%/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

