| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 65ppm/°C | |
| 150ppm/mA | |
| 150ppm/V | |
| 5 | |
| 36 | |
| 8 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this REF02CPZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Users like the load regulation of 150ppm/mA and line regulation of 150ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 65ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

