| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 5mV | |
| 5ppm/°C | |
| 20ppm/mA | |
| 1ppm/V | |
| 10 | |
| 40 | |
| 10 | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF102BUG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. With an output that has a voltage of 10 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. By operating at a load regulation of 20ppm/mA and line regulation of 1ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C. It runs with a maximum temperature coefficient of 5ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

