Analog DevicesREF193GSZ-REELSpannungsreferenzen
V-Ref Fixed 3V 30mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 25ppm/°C | |
| 15ppm/mA | |
| 8ppm/V | |
| 3 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF193GSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. With an output that has a voltage of 3 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. Maintain a constant voltage level with a load regulation of 15ppm/mA and line regulation of 8ppm/V. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

