Analog DevicesREF195ESZSpannungsreferenzen

V-Ref Precision 5V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this REF195ESZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 18 V to effectively power your circuit. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 4ppm/mA and line regulation of 4ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 5ppm/°C.

Auf Lager: 921 Stück

Regional Inventory: 2

    Total6,14 €Price for 1

    2 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2 Stück
      • Price: 6,1376 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 919 Stück
      • Price: 8,5732 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.