Analog DevicesREF198FSZ-REELSpannungsreferenzen
V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 10ppm/°C | |
| 8ppm/mA | |
| 8ppm/V | |
| 4.096 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF198FSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 8ppm/mA and line regulation of 8ppm/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

