Analog DevicesREF198GSZ-REELSpannungsreferenzen

V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this REF198GSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. By operating at a load regulation of 8ppm/mA and line regulation of 8ppm/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

811 Stück: morgen versandbereit

    Total3,09 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      811
      Country Of origin:
      Philippinen
         
      • Price: 3,0868 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 811 Stück
      • Price: 3,0868 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.