| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.05% | |
| 8ppm/°C | |
| 20ppm/mA | |
| 35ppm/V | |
| 3 | |
| 6 | |
| 20 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF2030AIDDCR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 6 V. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.05%. At a load regulation of 20ppm/mA and line regulation of 35ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

