| Compliant | |
| EAR99 | |
| Obsolete | |
| REF3212AIDBVTG4 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.5um | |
| 0.2% | |
| 20ppm/°C | |
| 60uV/mA | |
| 65ppm/V | |
| 1.25 | |
| 7.5 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF3212AIDBVTG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 7.5 V, making it easy to control the power in your circuit. With an output that has a voltage of 1.25 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 60uV/mA and line regulation of 65ppm/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

