| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 1.25 | |
| 7.5 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF3312AIDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.25 V, this is power management at its best. With a voltage no larger than 7.5 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.15%. A load regulation of 50ppm/mA and line regulation of 50ppm/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

