| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 2.048 | |
| 7.5 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF3320AIDCKTG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. With an output that has a voltage of 2.048 V, this is power management at its best. With a voltage no larger than 7.5 V, this will supply sufficient power to your circuit. At a load regulation of 50ppm/mA and line regulation of 50ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

