| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 8ppm/°C | |
| 30ppm/mA | |
| 1ppm/V | |
| 2.5 | |
| 18 | |
| 10 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF5025AIDG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 30ppm/mA and line regulation of 1ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

