Texas InstrumentsREF5025IDGKTSpannungsreferenzen

V-Ref Fixed 2.5V 10mA 8-Pin VSSOP T/R

Even in the event of large power supply variations, this REF5025IDGKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. It has an initial accuracy of 0.05%. This voltage reference circuit supports series topology. Users like the load regulation of 30ppm/mA and line regulation of 1ppm/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.

Auf Lager: 1.400 Stück

Regional Inventory: 150

    Total6,99 €Price for 1

    150 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      150
      Country Of origin:
      Thailand
         
      • Price: 6,9908 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 150 Stück
      • Price: 6,9908 €
    • (250)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.250 Stück
      • Price: 3,9911 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.