Texas InstrumentsREF5050AQDRQ1Spannungsreferenzen

V-Ref Fixed 5V 10mA Automotive 8-Pin SOIC T/R

Even in the event of large power supply variations, this REF5050AQDRQ1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.1%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 30ppm/mA and line regulation of 1ppm/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

1.216 Stück: Versand in vsl. 2 Tagen

    Total2,96 €Price for 1

    • Service Fee  6,22 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1216
      Country Of origin:
      Malaysia
         
      • Price: 2,9625 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.216 Stück
      • Price: 2,9625 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.