Texas InstrumentsREG101UA-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC Tube

Make a theoretical system actual by providing stable voltages with this LDO REG101UA-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.004@2mA|0.06@100mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.01@2mA|0.1@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

225 Stück: morgen versandbereit

    Total168,63 €Price for 75

    • (75)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2512+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 225 Stück
      • Price: 2,2484 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.