| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 1.8 | |
| 10 | |
| 0.01@2mA|0.1@100mA | |
| 1.267(Typ) | |
| 0.5 | |
| 150°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO REG101UA-3 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.004@2mA|0.06@100mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 1.8 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.01@2mA|0.1@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

