| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 2.6 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 7mV | |
| 10mV | |
| 10 | |
| 65°C/W(Typ) | |
| 3°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 4 | |
| Leitungsform | Gull-wing |
Use the LDO REG1117FA-1.8KTTT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.2@1A V. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 3.8 V and 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 7mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

