PanduitRER.5-S6-XKabelzubehör
Cable Accessories Wire Retainer Nylon 6/6 Black/White Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Wire Retainer | |
| Black/White | |
| Nylon 6/6 | |
| Package | |
| 30 | |
| 21.3 | |
| 48 |
Do you need a component to produce a good cable installation? Then this wire retainer RER.5-S6-X cable accessory from Panduit is perfect for you! This product is 30 mm long, 48 mm tall and 21.3 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

