VishayRER60F1820MC02
Res Wirewound 182Ohm 1% 5W ±20ppm/°C M Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER60F1820MC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 5 W. This product has a resistance value of 182 Ohm. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. The RER60F1820MC02 part has an axial termination style. It has a tolerance of 1%. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It is reliable with a failure rate grade of M.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

