VishayRER65F40R2RC02
Res Wirewound 40.2Ohm 1% 10W ±20ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65F40R2RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 10 W. This product has a resistance value of 40.2 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. The RER65F40R2RC02 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

