VishayRER65F76R8RC02
Res Wirewound 76.8Ohm 1% 10W ±20ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65F76R8RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 10 W. This product has a resistance value of 76.8 Ohm. Its temperature coefficient is ±20 ppm/°C. It is reliable with a failure rate grade of R. The RER65F76R8RC02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

