VishayRER70F1R00RC02
Res Wirewound 1Ohm 1% 20W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER70F1R00RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 20 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This device is made with wirewound technology. It is reliable with a failure rate grade of R. The RER70F1R00RC02 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

